
AUIRFU1010Z | |
|---|---|
DigiKey Part Number | AUIRFU1010Z-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFU1010Z |
Description | MOSFET N-CH 55V 91A TO262 |
Customer Reference | |
Detailed Description | 42A (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 | |
Package / Case |

