AUIRFSL8403 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 439
Unit Price: 2,97000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.978
Unit Price: 3,14000 €
Datasheet
N-Channel 40 V 123A (Tc) 99W (Tc) Through Hole TO-262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFSL8403

DigiKey Part Number
IRAUIRFSL8403-ND
Manufacturer
Manufacturer Product Number
AUIRFSL8403
Description
MOSFET N-CH 40V 123A TO262
Customer Reference
Detailed Description
N-Channel 40 V 123A (Tc) 99W (Tc) Through Hole TO-262
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
3.9V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
93 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3183 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
99W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-262
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes