



AUIRFSL6535 | |
|---|---|
DigiKey Part Number | AUIRFSL6535-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFSL6535 |
Description | MOSFET N-CH 300V 19A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 300 V 19A (Tc) 210W (Tc) Through Hole PG-TO262-3-901 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2340 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 210W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 300 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PG-TO262-3-901 |
Rds On (Max) @ Id, Vgs 185mOhm @ 11A, 10V | Package / Case |

