Similar
Similar

AUIRFSL4010 | |
|---|---|
DigiKey Part Number | AUIRFSL4010-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFSL4010 |
Description | MOSFET N CH 100V 180A TO262 |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 375W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 215 nC @ 10 V |
Series | Input Capacitance (Ciss) (Max) @ Vds 9575 pF @ 50 V |
Packaging Tube | Power Dissipation (Max) 375W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 |
Rds On (Max) @ Id, Vgs 4.7mOhm @ 106A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDI045N10A-F102 | onsemi | 172 | FDI045N10A-F102-ND | 4,55000 € | Similar |
| STH150N10F7-2 | STMicroelectronics | 49 | 497-14979-1-ND | 3,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,11711 € | 3.117,11 € |
| Unit Price without VAT: | 3,11711 € |
|---|---|
| Unit Price with VAT: | 3,70936 € |



