
AUIRFSL4010-306 | |
|---|---|
DigiKey Part Number | 448-AUIRFSL4010-306-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFSL4010-306 |
Description | MOSFET N-CH 100V 180A TO262 |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 375W (Tc) Through Hole TO-262 |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 215 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9575 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-262 |
Rds On (Max) @ Id, Vgs 4.7mOhm @ 106A, 10V | Package / Case |

