MFR Recommended

AUIRFS8409-7TRL | |
|---|---|
DigiKey Part Number | 448-AUIRFS8409-7TRLTR-ND - Tape & Reel (TR) 448-AUIRFS8409-7TRLCT-ND - Cut Tape (CT) 448-AUIRFS8409-7TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRFS8409-7TRL |
Description | MOSFET N-CH 40V 240A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 460 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 13975 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 375W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK (7-Lead) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.75mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.9V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB240N04S41R0ATMA1 | Infineon Technologies | 977 | 448-IPB240N04S41R0ATMA1CT-ND | 3,82000 € | MFR Recommended |




