Similar

AUIRFS8408-7TRR | |
|---|---|
DigiKey Part Number | IFAUIRFS8408-7TRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRFS8408-7TRR |
Description | MOSFET N-CH 40V 240A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 294W (Tc) Surface Mount PG-TO263-7-900 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 315 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10250 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 294W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7-900 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.9V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STH410N4F7-2AG | STMicroelectronics | 1.083 | 497-16421-1-ND | 6,29000 € | Similar |


