AUIRFS8408-7TRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 595
Unit Price: 4,34000 €
Datasheet
N-Channel 40 V 240A (Tc) 294W (Tc) Surface Mount PG-TO263-7-900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS8408-7TRL

DigiKey Part Number
448-AUIRFS8408-7TRLTR-ND - Tape & Reel (TR)
448-AUIRFS8408-7TRLCT-ND - Cut Tape (CT)
448-AUIRFS8408-7TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRFS8408-7TRL
Description
MOSFET N-CH 40V 240A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 240A (Tc) 294W (Tc) Surface Mount PG-TO263-7-900
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
315 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
294W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-900
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types