AUIRFS8405 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 665
Unit Price: 3,29000 €
Datasheet

Similar


IXYS
In Stock: 298
Unit Price: 6,95000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,59638 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.286
Unit Price: 4,24000 €
Datasheet
N-Channel 40 V 120A (Tc) 163W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS8405

DigiKey Part Number
AUIRFS8405-ND
Manufacturer
Manufacturer Product Number
AUIRFS8405
Description
MOSFET N-CH 40V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 163W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
161 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
5193 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
163W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.3mOhm @ 100A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.9V @ 100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB90N04S402ATMA1Infineon Technologies665448-IPB90N04S402ATMA1CT-ND3,29000 €Similar
IXTA300N04T2-7IXYS298238-IXTA300N04T2-7-ND6,95000 €Similar
SQM120N04-1M9_GE3Vishay Siliconix0SQM120N04-1M9_GE3-ND1,59638 €Similar
STB270N4F3STMicroelectronics2.286497-7944-1-ND4,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types