
AUIRFS6535TRL | |
|---|---|
DigiKey Part Number | AUIRFS6535TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRFS6535TRL |
Description | MOSFET N-CH 300V 19A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 300 V 19A (Tc) 210W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | AUIRFS6535TRL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2340 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 210W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 300 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 185mOhm @ 11A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 150µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,91116 € | 1.528,93 € |
| 1.600 | 1,79264 € | 2.868,22 € |
| 2.400 | 1,73230 € | 4.157,52 € |
| 4.000 | 1,66452 € | 6.658,08 € |
| Unit Price without VAT: | 1,91116 € |
|---|---|
| Unit Price with VAT: | 2,27428 € |



