Similar
Similar

AUIRFS4310ZTRL | |
|---|---|
DigiKey Part Number | AUIRFS4310ZTRLTR-ND - Tape & Reel (TR) AUIRFS4310ZTRLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AUIRFS4310ZTRL |
Description | MOSFET N-CH 100V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 250W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | AUIRFS4310ZTRL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6860 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 250W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 75A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 150µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB410L | Alpha & Omega Semiconductor Inc. | 0 | 785-AOB410L-ND | 1,59913 € | Similar |
| IXTA160N10T | IXYS | 0 | IXTA160N10T-ND | 2,63093 € | Similar |
| STB100N10F7 | STMicroelectronics | 128 | 497-14527-1-ND | 2,78000 € | Similar |






