Similar
Similar
Similar
Similar

AUIRFS4310Z | |
|---|---|
DigiKey Part Number | AUIRFS4310Z-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFS4310Z |
Description | MOSFET N-CH 100V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 250W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6860 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 6mOhm @ 75A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB120N10S405ATMA1 | Infineon Technologies | 10.219 | 448-IPB120N10S405ATMA1CT-ND | 4,21000 € | Similar |
| AOB410L | Alpha & Omega Semiconductor Inc. | 0 | 785-AOB410L-ND | 1,80350 € | Similar |
| IXTA160N10T7 | IXYS | 0 | IXTA160N10T7-ND | 3,16267 € | Similar |
| STB100N10F7 | STMicroelectronics | 1.088 | 497-14527-1-ND | 2,80000 € | Similar |
| STH150N10F7-2 | STMicroelectronics | 49 | 497-14979-1-ND | 3,71000 € | Similar |






