MFR Recommended

AUIRFS4115TRL | |
|---|---|
DigiKey Part Number | AUIRFS4115TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRFS4115TRL |
Description | MOSFET N-CH 150V 99A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 99A (Tc) 375W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5270 pF @ 50 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 375W (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12.1mOhm @ 62A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUTN15S6N025TATMA1 | Infineon Technologies | 1.678 | 448-IAUTN15S6N025TATMA1CT-ND | 7,57000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,91934 € | 3.135,47 € |
| Unit Price without VAT: | 3,91934 € |
|---|---|
| Unit Price with VAT: | 4,66401 € |


