AUIRFS4010-7P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 958
Unit Price: 5,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 298
Unit Price: 3,17000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,73000 €
Datasheet
N-Channel 100 V 190A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS4010-7P

DigiKey Part Number
AUIRFS4010-7P-ND
Manufacturer
Manufacturer Product Number
AUIRFS4010-7P
Description
MOSFET N-CH 100V 190A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 190A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4mOhm @ 110A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9830 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
380W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK (7-Lead)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types