AUIRFS3306TRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 294
Unit Price: 4,35000 €
Datasheet

Similar


onsemi
In Stock: 1.431
Unit Price: 3,07000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,83697 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,19533 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.000
Unit Price: 2,34000 €
Datasheet
N-Channel 60 V 120A (Tc) 230W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS3306TRL

DigiKey Part Number
AUIRFS3306TRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRFS3306TRL
Description
MOSFET N-CH 60V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 230W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4520 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types