AUIRFS3207Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 349
Unit Price: 3,12000 €
Datasheet

Similar


Infineon Technologies
In Stock: 993
Unit Price: 4,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.134
Unit Price: 3,05000 €
Datasheet

Similar


onsemi
In Stock: 294
Unit Price: 4,06000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,98917 €
Datasheet

Similar


IXYS
In Stock: 288
Unit Price: 6,99000 €
Datasheet

Similar


IXYS
In Stock: 532
Unit Price: 4,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 75
Unit Price: 3,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 842
Unit Price: 4,81000 €
Datasheet
N-Channel 75 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS3207Z

DigiKey Part Number
AUIRFS3207Z-ND
Manufacturer
Manufacturer Product Number
AUIRFS3207Z
Description
MOSFET N-CH 75V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6920 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types