AUIRFS3107TRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2.372
Unit Price: 2,55000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.386
Unit Price: 3,64000 €
Datasheet
N-Channel 75 V 195A (Tc) 370W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS3107TRL

DigiKey Part Number
AUIRFS3107TRLTR-ND - Tape & Reel (TR)
AUIRFS3107TRLCT-ND - Cut Tape (CT)
AUIRFS3107TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRFS3107TRL
Description
MOSFET N-CH 75V 195A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 195A (Tc) 370W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
AUIRFS3107TRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3mOhm @ 140A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9370 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
370W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types