Similar
Similar
Similar

AUIRFS3006 | |
|---|---|
DigiKey Part Number | AUIRFS3006-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFS3006 |
Description | MOSFET N-CH 60V 195A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 195A (Tc) 375W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8970 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 170A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK762R6-60E,118 | Nexperia USA Inc. | 1.815 | 1727-BUK762R6-60E,118CT-ND | 4,07000 € | Similar |
| BUK962R8-60E,118 | Nexperia USA Inc. | 38 | 1727-1096-1-ND | 4,07000 € | Similar |
| STH260N6F6-2 | STMicroelectronics | 968 | 497-STH260N6F6-2CT-ND | 4,71000 € | Similar |



