AUIRFS3004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.611
Unit Price: 3,31000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.059
Unit Price: 2,99000 €
Datasheet

Similar


Infineon Technologies
In Stock: 665
Unit Price: 2,82000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.125
Unit Price: 3,89000 €
Datasheet

Similar


onsemi
In Stock: 785
Unit Price: 3,70000 €
Datasheet

Similar


onsemi
In Stock: 377
Unit Price: 3,67000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,92451 €
Datasheet
N-Channel 40 V 195A (Tc) 380W (Tc) Surface Mount D2PAK-3 (TO-263)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS3004

DigiKey Part Number
AUIRFS3004-ND
Manufacturer
Manufacturer Product Number
AUIRFS3004
Description
MOSFET N-CH 40V 195A D2PAK-3
Customer Reference
Detailed Description
N-Channel 40 V 195A (Tc) 380W (Tc) Surface Mount D2PAK-3 (TO-263)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.75mOhm @ 195A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
380W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-3 (TO-263)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types