Similar
Similar

AUIRFR3504Z | |
|---|---|
DigiKey Part Number | AUIRFR3504Z-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFR3504Z |
Description | MOSFET N-CH 40V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 42A (Tc) 90W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1510 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252AA (DPAK) |
Rds On (Max) @ Id, Vgs 9mOhm @ 42A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD50N04S410ATMA1 | Infineon Technologies | 2.328 | IPD50N04S410ATMA1CT-ND | 1,08000 € | Similar |
| FDD8647L | onsemi | 252 | FDD8647LCT-ND | 1,62000 € | Similar |
| STD64N4F6AG | STMicroelectronics | 704 | 497-16304-1-ND | 1,33000 € | Similar |
| STD80N4F6 | STMicroelectronics | 4.434 | 497-13576-1-ND | 2,07000 € | Similar |




