Similar
Similar
Similar

AUIRFR2905Z | |
|---|---|
DigiKey Part Number | AUIRFR2905Z-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFR2905Z |
Description | MOSFET N-CH 55V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1380 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 110W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14.5mOhm @ 36A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMNH6012LK3Q-13 | Diodes Incorporated | 4.352 | DMNH6012LK3Q-13DICT-ND | 1,67000 € | Similar |
| STD60NF55LAT4 | STMicroelectronics | 7.490 | 497-18737-1-ND | 1,80000 € | Similar |
| STD60NF55LT4 | STMicroelectronics | 1.222 | 497-15669-1-ND | 1,81000 € | Similar |
| STD70N6F3 | STMicroelectronics | 2.197 | 497-12240-1-ND | 2,54000 € | Similar |




