Similar
Similar
Similar
Similar

AUIRFR2607Z | |
|---|---|
DigiKey Part Number | AUIRFR2607Z-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFR2607Z |
Description | MOSFET N-CH 75V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1440 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 75 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252AA (DPAK) |
Rds On (Max) @ Id, Vgs 22mOhm @ 30A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD50N08S413ATMA1 | Infineon Technologies | 215 | 448-IPD50N08S413ATMA1CT-ND | 1,56000 € | Similar |
| AOD442 | Alpha & Omega Semiconductor Inc. | 317.454 | 785-1107-1-ND | 1,11000 € | Similar |
| DMNH6021SK3Q-13 | Diodes Incorporated | 3.192 | DMNH6021SK3Q-13DICT-ND | 1,27000 € | Similar |
| SQD30N05-20L_GE3 | Vishay Siliconix | 3.199 | SQD30N05-20L_GE3CT-ND | 1,99000 € | Similar |
| STD45NF75T4 | STMicroelectronics | 9.987 | 497-4334-1-ND | 2,23000 € | Similar |






