Similar
Similar

AUIRFR120Z | |
|---|---|
DigiKey Part Number | AUIRFR120Z-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFR120Z |
Description | MOSFET N-CH 100V 8.7A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.7A (Tc) 35W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 310 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252AA (DPAK) |
Rds On (Max) @ Id, Vgs 190mOhm @ 5.2A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD1600N10ALZ | onsemi | 22.705 | FDD1600N10ALZCT-ND | 1,40000 € | Similar |
| FQD13N10TM | onsemi | 2.784 | FQD13N10TMCT-ND | 1,22000 € | Similar |


