AUIRFP4409 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 970
Unit Price: 3,94000 €
Datasheet
N-Channel 300 V 38A (Tc) 341W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFP4409

DigiKey Part Number
AUIRFP4409-ND
Manufacturer
Manufacturer Product Number
AUIRFP4409
Description
MOSFET N-CH 300V 38A TO247AC
Customer Reference
Detailed Description
N-Channel 300 V 38A (Tc) 341W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
69mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5168 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
341W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes