AUIRFP4310Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 8,32877 €
Datasheet

Similar


IXYS
In Stock: 4.305
Unit Price: 9,37000 €
Datasheet
N-Channel 100 V 128A (Tc) 278W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 128A (Tc) 278W (Tc) Through Hole PG-TO247-3
PG-TO247-3

AUIRFP4310Z

DigiKey Part Number
AUIRFP4310Z-ND
Manufacturer
Manufacturer Product Number
AUIRFP4310Z
Description
MOSFET N-CH 100V 128A TO247AC
Customer Reference
Detailed Description
N-Channel 100 V 128A (Tc) 278W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6mOhm @ 77A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
188 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7120 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
278W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes