Similar
Similar
Similar

AUIRFP2907 | |
|---|---|
DigiKey Part Number | AUIRFP2907-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFP2907 |
Description | MOSFET N-CH 75V 90A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 75 V 90A (Tc) 470W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | AUIRFP2907 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 620 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 13000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 470W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 75 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-247AC |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 125A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDH038AN08A1 | onsemi | 400 | FDH038AN08A1-ND | 9,48000 € | Similar |
| FDH210N08 | onsemi | 464 | FDH210N08-ND | 6,03000 € | Similar |
| IXFH230N075T2 | IXYS | 300 | IXFH230N075T2-ND | 8,40000 € | Similar |
| STP140N8F7 | STMicroelectronics | 923 | 497-STP140N8F7-ND | 2,80000 € | Similar |




