AUIRFN8458TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 3.010
Unit Price: 2,07000 €
Datasheet
Mosfet Array 40V 43A (Tc) 34W (Tc) Surface Mount PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFN8458TR

DigiKey Part Number
448-AUIRFN8458TR-ND - Tape & Reel (TR)
448-AUIRFN8458TRCT-ND - Cut Tape (CT)
448-AUIRFN8458TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRFN8458TR
Description
MOSFET 2N-CH 40V 43A PQFN
Customer Reference
Detailed Description
Mosfet Array 40V 43A (Tc) 34W (Tc) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
43A (Tc)
Rds On (Max) @ Id, Vgs
10mOhm @ 26A, 10V
Vgs(th) (Max) @ Id
3.9V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
33nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1060pF @ 25V
Power - Max
34W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes