Direct
Similar
Similar

AUIRF7805QTR | |
|---|---|
DigiKey Part Number | AUIRF7805QTRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRF7805QTR |
Description | MOSFET N CH 30V 13A 8-SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 2.5W (Ta) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 7A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4184EY-T1_GE3 | Vishay Siliconix | 4.218 | SQ4184EY-T1_GE3CT-ND | 2,19000 € | Direct |
| FDS6680A | onsemi | 7.279 | FDS6680ACT-ND | 1,32000 € | Similar |
| FDS6690A | onsemi | 9.888 | FDS6690ACT-ND | 1,10000 € | Similar |
| FDS8878 | onsemi | 5.012 | FDS8878CT-ND | 0,78000 € | Similar |
| SI4134DY-T1-E3 | Vishay Siliconix | 1.720 | SI4134DY-T1-E3CT-ND | 1,06000 € | Similar |



