
AUIRF7640S2TR | |
|---|---|
DigiKey Part Number | AUIRF7640S2TR-ND - Tape & Reel (TR) AUIRF7640S2CT-ND - Cut Tape (CT) AUIRF7640S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRF7640S2TR |
Description | MOSFET N-CH 60V 5.8A DIRECTFET |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.8A (Ta), 21A (Tc) 2.4W (Ta), 30W (Tc) Surface Mount DIRECTFET SB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET SB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,33900 € | 13,39 € |
| 100 | 0,91090 € | 91,09 € |
| 500 | 0,72752 € | 363,76 € |
| 1.000 | 0,66856 € | 668,56 € |
| 2.000 | 0,65784 € | 1.315,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,56749 € | 2.723,95 € |
| 9.600 | 0,53744 € | 5.159,42 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |



