
AUIRF7484Q | |
|---|---|
DigiKey Part Number | AUIRF7484Q-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF7484Q |
Description | MOSFET N CH 40V 14A 8-SO |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 7 V |
Series | Vgs (Max) ±8V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3520 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 10mOhm @ 14A, 7V | Package / Case |

