Similar
Similar

AUIRF7416QTR | |
|---|---|
DigiKey Part Number | AUIRF7416QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRF7416QTR |
Description | MOSFET P-CH 30V 10A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.04V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 20mOhm @ 5.6A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4419 | Alpha & Omega Semiconductor Inc. | 13.589 | 785-1024-1-ND | 1,05000 € | Similar |
| FDS4435BZ | onsemi | 46.908 | FDS4435BZCT-ND | 0,99000 € | Similar |
| SI4835DDY-T1-E3 | Vishay Siliconix | 3.823 | SI4835DDY-T1-E3CT-ND | 1,69000 € | Similar |
| SI4835DDY-T1-GE3 | Vishay Siliconix | 3.215 | SI4835DDY-T1-GE3CT-ND | 1,69000 € | Similar |




