Similar

AUIRF7379QTR | |
|---|---|
DigiKey Part Number | AUIRF7379QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRF7379QTR |
Description | MOSFET N/P-CH 30V 5.8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.8A, 4.3A 2.5W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 45mOhm @ 5.8A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 520pF @ 25V |
Part Status Obsolete | Power - Max 2.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 5.8A, 4.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4532CDY-T1-GE3 | Vishay Siliconix | 3.040 | SI4532CDY-T1-GE3CT-ND | 0,97000 € | Similar |
| SI4532DY | onsemi | 12.962 | SI4532DYCT-ND | 1,40000 € | Similar |





