Mosfet Array 55V 3.4A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7342QTR

DigiKey Part Number
AUIRF7342QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRF7342QTR
Description
MOSFET 2P-CH 55V 3.4A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 55V 3.4A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AUIRF7342QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
55V
Current - Continuous Drain (Id) @ 25°C
3.4A
Rds On (Max) @ Id, Vgs
105mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
690pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types