AUIRF7304Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 8.134
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 6.175
Unit Price: 1,51000 €
Datasheet
Mosfet Array 20V 4.3A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7304Q

DigiKey Part Number
AUIRF7304Q-ND
Manufacturer
Manufacturer Product Number
AUIRF7304Q
Description
MOSFET 2P-CH 20V 4.3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 4.3A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.3A
Rds On (Max) @ Id, Vgs
90mOhm @ 2.2A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
610pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types