AUIRF7303Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.722
Unit Price: 1,25000 $
Datasheet

Similar


onsemi
In Stock: 2.369
Unit Price: 2,03000 $
Datasheet
Mosfet Array 30V 5.3A 2.4W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7303Q

DigiKey Part Number
AUIRF7303Q-ND
Manufacturer
Manufacturer Product Number
AUIRF7303Q
Description
MOSFET 2N-CH 30V 5.3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 5.3A 2.4W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5.3A
Rds On (Max) @ Id, Vgs
50mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
3V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
21nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
515pF @ 25V
Power - Max
2.4W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types