AUIRF5210STRL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 5.454
Unit Price: 3,60000 €
Datasheet

Similar


IXYS
In Stock: 2.960
Unit Price: 8,12000 €
Datasheet
P-Channel 100 V 38A (Tc) 3.1W (Ta), 170W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF5210STRL

DigiKey Part Number
AUIRF5210STRLTR-ND - Tape & Reel (TR)
AUIRF5210STRLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AUIRF5210STRL
Description
MOSFET P-CH 100V 38A D2PAK
Customer Reference
Detailed Description
P-Channel 100 V 38A (Tc) 3.1W (Ta), 170W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
AUIRF5210STRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2780 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
3.1W (Ta), 170W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
60mOhm @ 38A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF5210STRLPBFInfineon Technologies5.454IRF5210STRLPBFCT-ND3,60000 €Parametric Equivalent
IXTA52P10PIXYS2.960238-IXTA52P10P-ND8,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types