Similar
Similar

AUIRF3805STRL | |
|---|---|
DigiKey Part Number | AUIRF3805STRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRF3805STRL |
Description | MOSFET N-CH 55V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 160A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 290 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 7960 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,37548 € | 1.900,38 € |
| Unit Price without VAT: | 2,37548 € |
|---|---|
| Unit Price with VAT: | 2,82682 € |




