Similar
Similar

AUIRF3805S | |
|---|---|
DigiKey Part Number | AUIRF3805S-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF3805S |
Description | MOSFET N-CH 55V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 160A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 290 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7960 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 75A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN3R0-60BS,118 | Nexperia USA Inc. | 3.814 | 1727-PSMN3R0-60BS,118CT-ND | 3,83000 € | Similar |
| SQM120N06-3M5L_GE3 | Vishay Siliconix | 1.418 | SQM120N06-3M5L_GE3CT-ND | 4,70000 € | Similar |



