Similar
Similar

AUIRF3007 | |
|---|---|
DigiKey Part Number | AUIRF3007-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF3007 |
Description | MOSFET N-CH 75V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 75A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3270 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 75 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220AB |
Rds On (Max) @ Id, Vgs 12.6mOhm @ 48A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6009LCT | Diodes Incorporated | 2.176 | DMT6009LCTDI-5-ND | 1,29000 € | Similar |
| IXTP70N075T2 | IXYS | 0 | IXTP70N075T2-ND | 3,15000 € | Similar |
| STP75NF75 | STMicroelectronics | 244 | 497-2788-5-ND | 3,05000 € | Similar |
| STP76NF75 | STMicroelectronics | 932 | 497-12619-5-ND | 2,58000 € | Similar |




