
AUIRF3004WL | |
|---|---|
DigiKey Part Number | AUIRF3004WL-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF3004WL |
Description | MOSFET N-CH 40V 240A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 375W (Tc) Surface Mount TO-262-3 Wide |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 210 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 9450 pF @ 32 V |
Packaging Tube | Power Dissipation (Max) 375W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262-3 Wide |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 195A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |

