Similar
Similar
Similar

AUIRF2805 | |
|---|---|
DigiKey Part Number | AUIRF2805-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF2805 |
Description | MOSFET N-CH 55V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 330W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 230 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5110 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 330W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220AB |
Rds On (Max) @ Id, Vgs 4.7mOhm @ 104A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF75345P3 | onsemi | 4.573 | HUF75345P3-ND | 3,03000 € | Similar |
| IXTP200N055T2 | IXYS | 0 | IXTP200N055T2-ND | 4,54000 € | Similar |
| STP185N55F3 | STMicroelectronics | 2 | 497-7513-5-ND | 2,63039 € | Similar |




