N-Channel 40 V 240A (Tc) 300W (Tc) Through Hole TO-262-3 Wide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF2804WL

DigiKey Part Number
AUIRF2804WL-ND
Manufacturer
Manufacturer Product Number
AUIRF2804WL
Description
MOSFET N-CH 40V 240A TO262-3
Customer Reference
Detailed Description
N-Channel 40 V 240A (Tc) 300W (Tc) Through Hole TO-262-3 Wide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 187A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
225 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7978 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-262-3 Wide
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.