Similar
Similar
Similar
Similar

AUIRF1404ZS | |
|---|---|
DigiKey Part Number | AUIRF1404ZS-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF1404ZS |
Description | MOSFET N-CH 40V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4340 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 200W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 75A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6004SCTB-13 | Diodes Incorporated | 758 | DMTH6004SCTB-13DICT-ND | 2,84000 € | Similar |
| IXTA220N04T2 | IXYS | 0 | IXTA220N04T2-ND | 1,98773 € | Similar |
| SQM100N04-2M7_GE3 | Vishay Siliconix | 800 | 742-SQM100N04-2M7_GE3CT-ND | 3,29000 € | Similar |
| STH315N10F7-2 | STMicroelectronics | 928 | 497-14718-1-ND | 4,72000 € | Similar |





