Power Switch/Driver 1:1 N-Channel 33A D2PAK (7-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIR33402STRL

DigiKey Part Number
AUIR33402STRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIR33402STRL
Description
IC PWR SWITCH N-CHAN 1:1 D2PAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 33A D2PAK (7-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
33A
Rds On (Typ)
3mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
D2PAK (7-Lead)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types