


AUIR3317S | |
|---|---|
DigiKey Part Number | AUIR3317S-ND |
Manufacturer | |
Manufacturer Product Number | AUIR3317S |
Description | IC PWR SWITCH N-CHAN 1:1 D2PAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A D2PAK |
Datasheet | Datasheet |
Category | Current - Output (Max) 7A |
Mfr | Rds On (Typ) 5.5mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package D2PAK |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 26V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |

