Power Switch/Driver 1:1 N-Channel 14A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIR3315

DigiKey Part Number
AUIR3315-ND
Manufacturer
Manufacturer Product Number
AUIR3315
Description
IC PWR DRIVER N-CHAN 1:1 TO220
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 14A TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
14A
Mfr
Rds On (Typ)
15mOhm
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Fault Protection
Current Limiting (Adjustable), Over Temperature
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Through Hole
Output Type
N-Channel
Supplier Device Package
TO-220
Interface
On/Off
Package / Case
Voltage - Load
6V ~ 32V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.