AUIR3200STR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8.898
Unit Price: 2,29000 €
Datasheet
High-Side Gate Driver IC Non-Inverting PG-DSO-8-904
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIR3200STR

DigiKey Part Number
AUIR3200STRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIR3200STR
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting PG-DSO-8-904
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6V ~ 36V
Logic Voltage - VIL, VIH
0.9V, 2.7V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
1µs, 1µs
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-904
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types