AUIPS7221RTRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 24.294
Unit Price: 2,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.367
Unit Price: 1,99000 €
Datasheet

Similar


Infineon Technologies
In Stock: 34.162
Unit Price: 4,10000 €
Datasheet
Power Switch/Driver 1:1 N-Channel PG-TO252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIPS7221RTRL

DigiKey Part Number
AUIPS7221RTRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIPS7221RTRL
Description
IC PWR SWITCH N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel PG-TO252-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 60V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
-
Rds On (Typ)
30mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types