
AUIPS72211R | |
|---|---|
DigiKey Part Number | AUIPS72211R-ND |
Manufacturer | |
Manufacturer Product Number | AUIPS72211R |
Description | IC PWR SWITCH N-CHAN 1:1 DPAK-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel PG-TO252-5 |
Datasheet | Datasheet |
Category | Rds On (Typ) 30mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tube | Fault Protection Current Limiting (Fixed), Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Switch Type | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-TO252-5 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 6V ~ 60V |

