
AUIPS71451GTR | |
|---|---|
DigiKey Part Number | 448-AUIPS71451GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIPS71451GTR |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A PG-DSO-8-906 |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A |
Mfr | Rds On (Typ) 75mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-DSO-8-906 |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 60V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |

